KS Tools 515.3440 Automatic Air Hose Reel Ø 10mm X 15M

MPN
515.3440
Brand
KS Tools
EAN-13
4042146809396
Order Code
04-7273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £113.99 £96.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

KS Tools 515.3440 air hose recoiler is designed for use with compressors, providing effective air supply management. Featuring a 15-metre hose and 20-bar pressure capacity, it is suitable for demanding tasks in workshops and garages. This compressor accessory enhances work efficiency by ensuring easy hose handling and storage.
Type Air Hose Recoiler
Diameter 10mm
Length 15m
Colour Red
Connector 1/4" (6,3 mm)
Max. operating pressure 20bar
Weight 7020g

Reviews

Be the first to submit a review

Trustpilot