KS Tools 512.3420 COMPETITION Air hose 20 m Pneumatic Tubing

MPN
512.3420
Brand
KS Tools
EAN-13
4069465002352
Order Code
16-6678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/07/2026

KS Tools 512.3420 COMPETITION Air hose, designed to facilitate efficient pneumatic operations. Identified alternatively as 3411511 - KS Tools 512.3420, this air hose measures 20 metres in length, providing ample reach for various tasks in workshop and industrial settings. Constructed to withstand high pressure, it ensures reliable performance when connecting pneumatic tools to air compressors. Its durable material composition guarantees resistance to wear and environmental factors, making it suitable for applications such as automotive repair, manufacturing processes, and other engineering environments where robust air delivery systems are paramount.
Type Air Hose
Length 20m
Colour Green
Content 1
Weight 3.360kg

Reviews

Be the first to submit a review

Trustpilot