KS Tools 512.3410 Signal Air hose 10 m Pneumatic Tubing Red Rubber

MPN
512.3410
Brand
KS Tools
EAN-13
4069465002116
Order Code
16-6677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/07/2026

KS Tools 512.3410, also referred to as 3411510, represents offering from KS Tools that features a 10-metre pneumatic tubing designed for efficient signal air distribution. Fabricated from durable red rubber, this hose exhibits robust construction, ensuring resistance to wear and optimal flexibility, which is vital in maintaining efficient pneumatic systems. The KS Tools 512.3410 is suited for various engineering applications, such as connecting pneumatic devices in manufacturing plants, automotive workshops, and industrial settings where consistent airflow is critical. Its design allows it to withstand typical pressures found in such environments, providing reliability and longevity in demanding industrial conditions.
Type Air Hose
Length 10m
Colour Green
Content 1
Weight 1.680kg

Reviews

Be the first to submit a review

Trustpilot