KS Tools 503.5927 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 27mm

MPN
503.5927
Brand
KS Tools
EAN-13
4042146477700
Order Code
04-7226
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £78.00 £66.30
10+ £64.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 28/09/2026

The KS Tools 503.5927 Crowfoot wrench features a 27 mm spanner size, ideal for reaching tight spaces where traditional wrenches cannot fit. This handheld tool is perfect for automotive and machinery maintenance, providing versatility and precision. Known for its durability, the KS Tools Crowfoot wrench ensures reliable performance in professional and DIY settings.
Type Crowfoot wrench
Imperial or Metric Metric
Size 27mm
Length 352mm
Material Chromium-vanadium steel
Weight 650g

Reviews

Be the first to submit a review

Trustpilot