KS Tools 503.5918 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 18mm

MPN
503.5918
Brand
KS Tools
EAN-13
4042146389836
Order Code
04-7222
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.10 £24.73
10+ £23.57
50+ £23.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KS Tools 503.5918 Crowfoot wrench is a high-quality handheld tool with an 18 mm spanner size in metric. Ideal for tasks requiring reach in confined spaces where traditional wrenches are impractical. Commonly used by mechanics and technicians in automotive and machinery maintenance.
Type Crowfoot wrench
Imperial or Metric Metric
Size 18mm
Length 236mm
Material Chromium-vanadium steel
Weight 200g

Reviews

Be the first to submit a review

Trustpilot