KS Tools 503.5914 Duo Gearplus Combi Spanner - Ratchet Mechanism Reversible 14mm

MPN
503.5914
Brand
KS Tools
EAN-13
4042146389799
Order Code
04-7220
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.56 £20.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

KS Tools 503.5914 Crowfoot wrench features a 14 mm metric spanner size, ideal for tasks requiring access in tight spaces. This handheld tool serves as an extension for box wrenches or shifters, enabling enhanced reach and torque in confined areas. Common applications include automotive repairs and assembly tasks where conventional tools may not fit.
Type Crowfoot wrench
Imperial or Metric Metric
Size 14mm
Length 191mm
Material Chromium-vanadium steel
Weight 100g

Reviews

Be the first to submit a review

Trustpilot