KS Tools 503.5205 Duo Gearplus Combi Spanner Set - Ratchet Mechanism 5 Pcs

MPN
503.5205
Brand
KS Tools
EAN-13
4042146389850
Order Code
04-7217
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £89.77 £76.30
10+ £74.02
50+ £73.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 503.5205 Crowfoot wrench set is a 5-piece collection of handheld tools featuring a 19 mm spanner size, ideal for precise work in tight spaces. Known for its durability, this set includes versatile box wrenches suitable for automotive repairs and maintenance tasks. It is typically used in conjunction with a ratchet or extension bar for accessing hard-to-reach fasteners.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
DIN Standard DIN 3113
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot