KS Tools 503.4605 Gearplus Reversing Combination Ratchet Spanner Set 5c 8-19mm

MPN
503.4605
Brand
KS Tools
EAN-13
4042146093450
Order Code
04-7210
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £82.98 £70.53
10+ £68.42
50+ £68.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 503.4605 Crowfoot wrench set includes five pieces with a spanner size of 19 mm, ideal for accessing hard-to-reach areas. This high-quality hand tool set is perfect for automotive and mechanical applications. Durable and versatile, it is suitable for both professional and DIY use.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 700g

Reviews

Be the first to submit a review

Trustpilot