KS Tools 503.4546 4 In 1 Gearplus Reversing Double Ratchet Ring Spanner 16-19mm

MPN
503.4546
Brand
KS Tools
EAN-13
4042146225554
Order Code
04-7208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.18 £26.50
10+ £25.26
50+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The KS Tools 503.4546 Box wrench features metric spanner sizes of 16 - 19 mm. This durable tool is ideal for loosening or tightening bolts and nuts in automotive and mechanical applications. Designed for precision and reliability, it is suited for both professional and DIY use.
Type Box wrench
Imperial or Metric Metric
Length 230mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Number of Teeth 72
Weight 244g

Reviews

Be the first to submit a review

Trustpilot