KS Tools 503.4540 4 In 1 Gearplus Reversing Double Ratchet Ring Spanner Set 3 Pc

MPN
503.4540
Brand
KS Tools
EAN-13
4042146225394
Order Code
04-7207
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £64.15 £54.53
10+ £52.61
50+ £52.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KS Tools 503.4540 Box wrench set includes three pieces, offering spanner sizes ranging from 8 to 19 mm. This versatile set is ideal for mechanical and automotive applications requiring precise and reliable fastening. Perfect for both professional and DIY projects, it provides a durable solution for tightening and loosening nuts and bolts.
Type Box wrench set
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 550g

Reviews

Be the first to submit a review

Trustpilot