KS Tools 503.4250 Gearplus Combination Ratcheting Spanner Set, 10 Pcs

MPN
503.4250
Brand
KS Tools
EAN-13
4042146641330
Order Code
04-7203
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £147.48 £125.36
10+ £121.60
50+ £121.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The KS Tools 503.4250 Crowfoot wrench set is a high-quality handheld tool designed for precision work in tight spaces. This 10-piece set, with a 19 mm spanner size, is ideal for automotive and mechanical applications. Manufactured by KS Tools, it offers durability and efficiency for both professionals and DIY enthusiasts.
Type Crowfoot wrench set
Imperial or Metric Metric
Size 19mm
Length Various
Material Chromium-vanadium steel
Number of Teeth 72
Weight 1244g

Reviews

Be the first to submit a review

Trustpilot