KS Tools 500.7775 Precision Mechanics Lifter, 150 mm

MPN
500.7775
Brand
KS Tools
EAN-13
4042146747278
Order Code
04-7188
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The KS Tools 500.7775 Mini pry bar features a 50 mm blade length. It's ideal for precision work that requires careful prying or leverage. This compact tool is perfect for detailed applications in tight spaces.
Type Mini pry bar
Blade Length 50mm
Length 150mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot