KS Tools 500.7128 Precision Screwdriver, Phillips, Ph1X3,5mm

MPN
500.7128
Brand
KS Tools
EAN-13
4042146162668
Order Code
04-7194
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 25 in stockContact us for additional stock

The KS Tools Phillips screwdriver PH 1 is known for its precision and durability. This high-quality tool features an ergonomic handle for comfortable grip, making it ideal for various fastening tasks. It is typically used in household and professional settings for driving Phillips screws.
Length 145mm
ESD Safe No
Tip Type Round
Tip Size PH1
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Size PH 1
Weight 20g

Reviews

Be the first to submit a review

Trustpilot