KS Tools 300.0510 Pocket Vernier Calliper 0-150mm, 235mm

MPN
300.0510
Brand
KS Tools
EAN-13
4042146154496
Order Code
04-7123
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The KS Tools 300.0510 pocket caliper is a precise measuring tool suitable for engineers and technicians. It features a compact design, making it ideal for quick measurements on the go. This caliper is commonly used for checking dimensions in workshops and fieldwork.
Type Vernier caliper
Length 150mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot