KS Tools 300.0411 Precision Spring Pointed Dividers With Pencil Holder

MPN
300.0411
Brand
KS Tools
EAN-13
4042146067697
Order Code
04-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The KS Tools 3000411 Dividers are crafted from durable tool steel. Ideal for precise marking and measuring tasks, they offer accuracy and reliability. Commonly used in metalworking and carpentry, these dividers ensure exact measurements.
Type Dividers
Length 260mm
Material Tool steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot