KS Tools 300.0274 Square With Stock, 300mm

MPN
300.0274
Brand
KS Tools
EAN-13
4042146332122
Order Code
04-7150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

KS Tools manufactures the 3000274 try square, designed for precise right-angle measurement. This tool is essential for woodworking and metalworking projects, ensuring accuracy and reliability. Its durable construction makes it suitable for professional and DIY applications alike.
Type Squares
Length 300mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 25mm
Weight 620g

Reviews

Be the first to submit a review

Trustpilot