KS Tools 300.0271 Square With Stock, 150mm

MPN
300.0271
Brand
KS Tools
EAN-13
4042146332092
Order Code
04-7148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The KS Tools 3000271 Try square is a precision measuring tool manufactured by KS Tools. It features a robust and accurate design ideal for ensuring right angles during woodworking, metalworking, and general construction tasks. This tool is essential for craftsmen and engineers requiring precise linear measurements and angle verification.
Type Squares
Length 150mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 20mm
Weight 260g

Reviews

Be the first to submit a review

Trustpilot