KS Tools 300.0212 Square With Stock Din 875/1, 200mm

MPN
300.0212
Brand
KS Tools
EAN-13
4042146067574
Order Code
04-7144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £31.24 £26.55
10+ £25.30
50+ £25.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The KS Tools 3000212 Try square is a precision measuring tool designed for accurate angle checking. It features a durable construction suitable for carpentry and metalworking applications. This tool is essential for professionals requiring precise 90-degree measurements.
Type Squares
Length 200mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Height 30mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot