KS Tools 300.0207 Uni Protractor, 300mm

MPN
300.0207
Brand
KS Tools
EAN-13
4042146332399
Order Code
04-7143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £95.64 £81.29
10+ £78.85
50+ £78.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KS Tools 3000207 goniometer is a precision measuring instrument designed to accurately measure angles. Featuring robust construction, it is ideal for use in both professional workshop and industrial environments. This tool ensures accurate alignment and calibration in tasks requiring precise angular measurements.
Type Goniometer
Blade Length 300mm
Imperial or Metric Metric
Calibrated to Manufacturer's standards (no certificate)
Length 300mm
Material Non-corrosive steel
Weight 600g

Reviews

Be the first to submit a review

Trustpilot