KS Tools 300.0040 Enclosed Glassfibre Tape Measure, 10M

MPN
300.0040
Brand
KS Tools
EAN-13
4042146125403
Order Code
04-7133
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Manufactured by KS Tools, the 3000040 tape measure features a length of 10 metres, suitable for various measuring tasks. It is designed for precise measurement duties and durability. Ideal for both professional and DIY applications, this tool ensures accuracy in carpentry, construction, and home improvement projects.
Type Surveyor's tape
Measuring Length 10m
Measure Class Class 3
Calibrated to Manufacturer's standards (no certificate)
Weight 350g

Reviews

Be the first to submit a review

Trustpilot