KS Tools 300.0040 Enclosed Glassfibre Tape Measure, 10M |
04-7133
|
|
Despatched within 4 working days - 14 in stock
|
1+ £14.20
Price per unit Ex VAT
|
Surveyor's tape |
10m |
Class 3 |
350g |
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
KS Tools 300.0042 Enclosed Glassfibre Tape Measure, 30M |
04-7134
|
|
Despatched within 4 working days - 18 in stock
|
1+ £17.92
Price per unit Ex VAT
|
Surveyor's tape |
30m |
Class 3 |
550g |
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
KS Tools 300.0049 Frame Tape Measure With Yellow Steel Tape, 20M |
04-7135
|
|
|
1+ £50.00
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
800g |
Strip steel |
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
KS Tools 300.0052 Reel Tape Measure With Plastic Tape, 20M |
04-7136
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £32.35
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
800g |
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
KS Tools 300.0132 Tape Measure - Locking Device & Belt Clip, Black Grey, 5M,19mm |
04-7140
|
|
Back order - 9 availableBack-order availability date - 15/11/2026
|
1+ £12.25
Price per unit Ex VAT
|
Tape measure |
5m |
Class 2 |
150g |
Strip steel |
5m |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
KS Tools 300.0135 Tape Measure With Locking Device And Belt Clip, 10M |
04-7141
|
|
|
1+ £32.27
Price per unit Ex VAT
|
Tape measure |
10m |
Class 2 |
|
|
|
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |