KS Tools 205.2500 Deburring Tool, 150X21mm

MPN
205.2500
Brand
KS Tools
EAN-13
4042146026540
Order Code
04-7116
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.53 £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The KS Tools 2052500 Deburrer is a precise deburring tool designed for smoothing edges and removing burrs from metal and plastic surfaces. Manufactured by KS Tools, this tool features a comfortable grip and replaceable blades for efficient usage. It is typically used in workshops and for various maintenance tasks to ensure clean, finished surfaces.
Type Deburrer
(Ø) 21mm
Length 150mm
Material Premium tool steel
Weight 50g

Reviews

Be the first to submit a review

Trustpilot