KS Tools 159.1258 Ergotorqueplus® Screwdriver For Tri-Wing Screws, 4

MPN
159.1258
Brand
KS Tools
EAN-13
4042146744116
Order Code
04-7095
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KS Tools 1591258 Tri-wing screwdriver is a specialised tool featuring a three-winged tip designed for unique screw heads. It is crafted for precision and durability, making it ideal for electronics repair and maintenance. This screwdriver is perfect for work on security systems and devices with proprietary fasteners.
Length 205mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 107g

Reviews

Be the first to submit a review

Trustpilot