KS Tools 159.1257 Ergotorqueplus® Screwdriver For Tri-Wing Screws, 3

MPN
159.1257
Brand
KS Tools
EAN-13
4042146744109
Order Code
04-7094
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KS Tools 1591257 Tri-wing screwdriver is designed for precision work. Its specialised tri-wing tip is ideal for accessing screws in electronic devices. This durable tool is essential for technicians and hobbyists alike.
Length 160mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Material Chromium-vanadium steel
Product Type Screwdriver
Weight 90g

Reviews

Be the first to submit a review

Trustpilot