KS Tools 150.1673 4,0 mm Needle-Shaped Probe, Black

MPN
150.1673
Brand
KS Tools
EAN-13
4042146232842
Order Code
04-7009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The KS Tools 150.1673 Adapter is a single connector designed for test probes with a 4mm banana jack socket. Known for its easy attachment, this adapter is essential for precise testing work. It is commonly used in electrical testing and diagnostic applications.
Type Adapter
Diameter 4mm
Length 200mm
Type A Test probe
Type B Banana jack socket 4mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot