KS Tools 150.0950 12/24V Master Diagnostic Test And Measurement Lead Set, 92 Pcs

MPN
150.0950
Brand
KS Tools
EAN-13
4042146591642
Order Code
04-6994
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £380.38 £323.32
10+ £310.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

KS Tools offers the 150.0950 set, which is a comprehensive 92-piece diagnostics and measurement cable set designed for both 12V and 24V systems. This versatile set is ideal for automotive technicians requiring reliable test equipment for diagnostics and electrical testing. It is suitable for a wide range of applications, including vehicle diagnostics and troubleshooting.
Type Test lead set
Weight 790g

Reviews

Be the first to submit a review

Trustpilot