KS Tools 150.0927 Probe Set, 10 A (Cat 4 600V) (Cat III 1000V)

MPN
150.0927
Brand
KS Tools
EAN-13
4042146601358
Order Code
04-6993
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 109 despatched in 4 working days

KS Tools produces the 150.0927 safety test lead, featuring a 4 mm banana jack and a length of 0.87 m in red-black. This test lead is ideal for testing and measuring electrical circuits safely. Designed for professional use, it ensures reliable connections in various testing environments.
Type Safety test lead
Cable Length 0.87m
Colour Red-black
Jack Diameter 4mm
Nominal Current 10A
Type A Banana jack 4mm
Type B Test probe
Weight 75g

Reviews

Be the first to submit a review

Trustpilot