KS Tools 117.1668 Plastic Expansion Wedge, 150mm

MPN
117.1668
Brand
KS Tools
EAN-13
4042146329306
Order Code
04-6935
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KS Tools plastic wedge 1171668 is a durable tool designed for safe and efficient use in delicate disassembly tasks. This non-marring plastic wedge is ideal for automotive and interior work where surface protection is crucial. It is widely used in applications such as removing trim, panels, and mouldings without damaging the surfaces.
Type Plastic wedge
Length 150mm
Weight 40g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot