KS Tools 116.2060 Fitting Tool For Drain Valves, 92mm

MPN
116.2060
Brand
KS Tools
EAN-13
4042146142097
Order Code
04-6926
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.22 £25.69
10+ £24.48
50+ £24.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

KS Tools' installation tool for drain valves, model 1162060, features a precise 92 mm diameter crafted for optimal fitting. Its robust design ensures durability and reliability in various plumbing applications. Typically used by professionals, this tool facilitates efficient and secure installation of drain valves.
Type Tool kit
Dim (L x W) 92 mm x 35 mm
Length 92mm
Weight 150g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot