KS Tools 114.0055 Multi Function Spanner, 8-17/1432mm

MPN
114.0055
Brand
KS Tools
EAN-13
4042146823804
Order Code
04-6902
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.73 £30.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The KS Tools 1140055 one-handed multifunction wrench is designed to fit spanner sizes from 14 to 32 mm. It is ideal for quick adjustments and operations in tight spaces. Typical applications include mechanical and automotive repairs.
Type One-handed multifunction wrench
Imperial or Metric Metric
Length 260mm
Material Chromium-vanadium steel
Weight 530g

Reviews

Be the first to submit a review

Trustpilot