KS Tools 104.5050 Ratchet Pipe Cutter, 28-67mm

MPN
104.5050
Brand
KS Tools
EAN-13
4042146216323
Order Code
04-6893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £133.60 £113.56
10+ £110.15
50+ £109.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The KS Tools Ratchet Pipe Cutter 104.5050 is designed for cutting pipes with diameters between 28mm and 67mm. It features a robust ratchet mechanism that ensures clean and precise cuts, making it ideal for plumbing and HVAC applications. Manufactured by KS Tools, this cutter is durable and perfect for professional use.
Cutting Capacity 67mm
Compatible with diameters of 28 - 67mm
Length 250mm
Suitable for pipe diameter (min.) 28mm
Weight 1032g

Reviews

Be the first to submit a review

Trustpilot