Kretzer 732015 Multi-Purpose Scissors 15cm Straight Shears for Tough Fabrics

MPN
732015
Brand
Kretzer
EAN-13
4013434004748
Order Code
09-6637
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.54 £25.96
10+ £24.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Kretzer's 732015 multi-purpose scissors feature precision-ground stainless steel blades. Designed for versatility, they are suitable for cutting various materials with ease. The 15 cm scissors are ideal for household, office, or crafting tasks.
Type Multi-purpose scissors
Length 15cm
Blade Material Stainless steel
Grip area type Rubber-coated
Handle Material Plastic
Height 1cm
Safety label (injury risk) Caution! Pointed or sharp edges.
Width 7cm

Reviews

Be the first to submit a review

Trustpilot