Kopp 348304091 Cable Clips Dia10-14mm Grey 100pieces ISO Clamps with Pins

Image Representative of Range

Kopp 348304091 Cable Clips Dia10-14mm Grey 100pieces ISO Clamps with Pins

MPN
348304091
Brand
Kopp
EAN-13
4008223297975
Order Code
12-3246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kopp manufactures the 348304091 cable clips, designed to bundle cables with a diameter range of 10 to 14 mm. These grey, self-adhesive cable mounts come in packs of 100 and offer an effective solution for cable organisation. Typically used in both residential and commercial settings, they help maintain tidy cable management.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 10mm
Bundle Ø (max.) 14mm
Bundle Ø range 10 up to 14mm
Double model false
Hardened steel nail true
Height opening 15.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 11 - 15mm
Surface protection Untreated
Width opening 11.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot