KOPOS 8656_HB Outside Corner 60x40mm White for Low Voltage Cables

Image Representative of Range

KOPOS 8656_HB Outside Corner 60x40mm White for Low Voltage Cables

MPN
8656_HB
Brand
KOPOS
EAN-13
8595057614246
Order Code
09-6469
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Kopos manufactures the 8656_HB outside corner conduit, designed to provide a seamless finish for 60 mm x 40 mm cable ducts. The white outside corner is ideal for flush mount installations, maintaining neat and organised cable management. It is typically used in residential and commercial settings to cover and protect wiring in corners.
Type External angle
Colour White
Length n/a
Material Plastic
Internal Diameter n/a
Diameter (W x H) 60 mm x 40 mm
Height 40mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot