Komelon PWB102E Extreme Stand-out Pocket Tape 10m/33ft (Width 32mm)

MPN
PWB102E
Brand
Komelon
EAN-13
8803005002176
Order Code
96-4208
Country of Origin
South Korea
  • Quickly find another product in this range by Measuring Length:

    5m 8m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Komelon Extreme Stand-out Pocket Tape has a wide, dual printed blade with both metric and imperial graduations. Nylon coated for maximum durability. The blade offers 3.7m of stand-out and is fitted with a heat-treated end-hook. All contained within an impact-resistant PC-ABS case.

This Komelon Extreme Stand-out Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 10m/33ft.
Blade Width: 32mm.
Accuracy: EC Class II.


Type Tape measure
Measuring Length 10m
Metric or Imperial Both

Reviews

Be the first to submit a review

Trustpilot