Extreme Stand-out Pocket Tape 10m/33ft (Width 32mm)

Komelon Brand: Komelon

The Komelon Extreme Stand-out Pocket Tape has a wide, dual printed blade with both metric and imperial graduations. Nylon coated for maximum durability. The blade offers 3.7m of stand-out and is fitted with a heat-treated end-hook. All contained within an impact-resistant PC-ABS case.

This Komelon Extreme Stand-out Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 10m/33ft.
Blade Width: 32mm.
Accuracy: EC Class II.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Blade Material Blade Width Measure Class Type Metric or Imperial
Komelon PWB102E Extreme Stand-out Pocket Tape 10m/33ft (Width 32mm)
Komelon PWB102E Extreme Stand-out Pocket Tape 10m/33ft (Width 32mm)
Extended range
Order code: 96-4208
MPN: PWB102E

Available to back orderPlease contact us for lead time
1+ £26.62
Price per unit Ex VAT
10m Tape measure Both
Komelon PWB52E Extreme Stand-out Pocket Tape 5m/16ft (Width 32mm)
Komelon PWB52E Extreme Stand-out Pocket Tape 5m/16ft (Width 32mm)
Standard range
Order code: 96-4209
MPN: PWB52E

Despatched within 2 working days - 100 in stock
1+ £22.15
Price per unit Ex VAT
5m Tape measure Both
Komelon PWB82E Extreme Stand-out Pocket Tape 8m/26ft (Width 32mm)
Komelon PWB82E Extreme Stand-out Pocket Tape 8m/26ft (Width 32mm)
Standard range
Order code: 96-4210
MPN: PWB82E

Despatched same day - 1 in stockContact us for additional stock
1+ £7.29
Price per unit Ex VAT
8m Nylon 32mm Class 2 Tape measure Both


Trustpilot