Knipex Crimping Plier Range

KNIPEX Brand: KNIPEX
Knipex Crimping Plier Range
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Description Image Product Buy Pricing (Ex VAT) Type Applications Application AWG Standard Capacity Capacity in square millimetres Dimensions Weight Handles Head Number of crimping positions Profile Surface Wire Gauge
    Knipex 97 52 18 Crimping Pliers
    Knipex 97 52 18 Crimping Pliers
    Standard range
    Order code: 65-4016
    MPN: 97 52 18

    Despatched within 4 working days - 15 in stock
    1+ £199.95
    Price per unit Ex VAT
    Crimping Pliers Twin wire ferrules 2x6 / 2x10 / 2x16mm² 2x6/2x10/2x16mm² 16mm² 250 x 78 x 26mm 571g with non-slip plastic coating burnished 3 W-Crimp burnished 10AWG
    Knipex 97 55 04 Self-Adjusting Crimping Pliers For Wire End Sleeves
    Knipex 97 55 04 Self-Adjusting Crimping Pliers For Wire End Sleeves
    Standard range
    Order code: 65-4017
    MPN: 97 55 04

    Despatched within 4 working days - 36 in stock
    1+ £125.49
    Price per unit Ex VAT
    Crimping Pliers Wire ferrules Wire ferrules 28 - 6 0.08 to 10/16mm² 0.08 - 16mm² 180 x 77 x 21mm 459g with multi-component grips chrome-plated 1 Square crimp automatic chrome-plated 12AWG
    Knipex 97 55 14 Self-Adjusting Crimping Pliers For Wire End Sleeves
    Knipex 97 55 14 Self-Adjusting Crimping Pliers For Wire End Sleeves
    Standard range
    Order code: 65-4018
    MPN: 97 55 14

    Despatched within 4 working days - 26 in stock
    1+ £131.70
    Price per unit Ex VAT
    Crimping Pliers Wire ferrules 28 - 8 0.08 to 16mm² 0.08 - 16mm² 180 x 75 x 21mm 445g with multi-component grips chrome-plated 1 Hexagonal crimp automatic chrome-plated 28 to 8AWG
    Knipex 97 90 14 Crimp Assortment For End Sleeves (Ferrules)
    Knipex 97 90 14 Crimp Assortment For End Sleeves (Ferrules)
    Standard range
    Order code: 65-4019
    MPN: 97 90 14

    Despatched within 4 working days - 2 in stock
    1+ £338.33
    Price per unit Ex VAT
    Crimp Assortment DIN 46228 265 x 170 x 67mm 1,450g
    Knipex 97 90 15 Crimp Assortment For End Sleeves (Ferrules)
    Knipex 97 90 15 Crimp Assortment For End Sleeves (Ferrules)
    Extended range
    Order code: 65-4020
    MPN: 97 90 15

    Available to back orderBack order, lead time 5 weeks
    1+ £335.71
    Price per unit Ex VAT
    Crimp Assortment 1,450g
    Knipex 97 90 16 Crimp Assortment For End Sleeves (Ferrules)
    Knipex 97 90 16 Crimp Assortment For End Sleeves (Ferrules)
    Extended range
    Order code: 65-4021
    MPN: 97 90 16

    Available to back orderBack order, lead time 5 weeks
    1+ £319.80
    Price per unit Ex VAT
    Crimp Assortment 1,450g
    Knipex 97 90 17 Crimp Assortment For End Sleeves (Ferrules)
    Knipex 97 90 17 Crimp Assortment For End Sleeves (Ferrules)
    Standard range
    Order code: 65-4022
    MPN: 97 90 17

    Despatched within 4 working days - 3 in stock
    1+ £332.33
    Price per unit Ex VAT
    Crimp Assortment 1,450g

    Trustpilot