Knipex 97 90 14 Crimp Assortment For End Sleeves (Ferrules)

MPN
97 90 14
Brand
KNIPEX
EAN-13
4003773084884
Order Code
65-4019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £338.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex 97 90 14 Crimp Assortment For End Sleeves (Ferrules) - With crimping pliers for wire ferrules KNIPEX Twistor® 16 97 53 18 and automatic insulation stripper KNIPEX PreciStrip16® 12 52 195. In a TANOS MINI-systainer® (solid plastic box) with two stackable plastic inserts with 6 trays each for connectors and an assortment of wire ferrules with/without collar.
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®


  • Article No: 97 90 14
  • EAN: 4003773084884
  • Weight: 1,450g
  • Dimensions: 265 x 170 x 67mm
  • Standard: DIN 46228
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Crimp Assortment
Dimensions 265 x 170 x 67mm
Standard DIN 46228
Weight 1,450g

Reviews

Be the first to submit a review

Trustpilot