Knipex 97 55 14 Self-Adjusting Crimping Pliers For Wire End Sleeves

MPN
97 55 14
Brand
KNIPEX
EAN-13
4003773084860
Order Code
65-4018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £131.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Knipex 97 55 14 Self-Adjusting Crimping Pliers For Wire End Sleeves - Reliable hexagonal crimping of wire ferrules from 0.08 to 16 mm² (AWG 6) by simply turning and setting the adjusting wheel and all twin wire ferrules up to 2 x 10 mm² (AWG 2 x 8) with narrow handle width and improved ergonomics, hexagonal crimping, capacity up to 10mm². For crimping wire ferrules according to DIN 46228 parts 1 + 4 with self-adjustment to the size of wire ferrules required.

Repetitive, high crimping quality due to ratchet mechanism (unlockable), these tools have been set precisely (calibrated) in the factory with optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort.


  • Article No: 97 55 14
  • EAN: 4003773084860
  • Pliers: Chrome-plated
  • Head: Chrome-plated
  • Handles: With multi-component grips
  • Weight: 445g
  • Dimensions: 180 x 75 x 21mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Application: Wire ferrules
  • Capacity in square millimetres: 0.08 — 16mm²
  • Number of crimping positions: 1
  • AWG: 28 — 8
Type Crimping Pliers
Applications Wire ferrules
AWG 28 - 8
Capacity 0.08 to 16mm²
Capacity in square millimetres 0.08 - 16mm²
Dimensions 180 x 75 x 21mm
Handles with multi-component grips
Head chrome-plated
Number of crimping positions 1
Profile Hexagonal crimp automatic
Surface chrome-plated
Weight 445g
Wire Gauge 28 to 8AWG

Reviews

Be the first to submit a review

Trustpilot