Knipex 97 52 18 Crimping Pliers

MPN
97 52 18
Brand
KNIPEX
EAN-13
4003773026839
Order Code
65-4016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £199.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Knipex 97 52 18 Crimping Pliers - The ingenious lever transmission reduces the handforce up to 30% compared with regular crimping pliers, hosting consistently high crimping quality thanks to precision dies and ratchet mechanism (unlockable). With two-hand operation for easy crimping of large conductor diameters and easy handling as a result of well balanced centre of gravity, angled head and ergnomically shaped handles. The tools have been set precisely (calibrated) in the factory. Crimping die is not exchangeable


  • Article No: 97 52 18
  • EAN: 4003773026839
  • Pliers: Burnished
  • Head: Burnished
  • Handles: With non-slip plastic coating
  • Weight: 571g
  • Dimensions: 250 x 78 x 26mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Application: Twin wire ferrules 2x6 / 2x10 / 2x16 mm²
  • Capacity in square millimetres: 16mm²
  • Number of crimping positions: 3
  • AWG: 10
  • AWG: 2 x 10 / 2 x 8 / 2 x 6
Type Crimping Pliers
Applications Twin wire ferrules 2x6 / 2x10 / 2x16mm²
Capacity 2x6/2x10/2x16mm²
Capacity in square millimetres 16mm²
Dimensions 250 x 78 x 26mm
Handles with non-slip plastic coating
Head burnished
Number of crimping positions 3
Profile W-Crimp
Surface burnished
Weight 571g
Wire Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot