Knipex 97 55 04 Self-Adjusting Crimping Pliers For Wire End Sleeves

MPN
97 55 04
Brand
KNIPEX
EAN-13
4003773084853
Order Code
65-4017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £125.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Knipex 97 55 04 Self-Adjusting Crimping Pliers For Wire End Sleeves - Suitable in particular for all twin wire ferrules up to 2 x 4 mm² or 2 x AWG 12 with a narrow handle width and improved ergonomics, square compression now for wire ferrules up to 16 mm² and square compression for ideal contact surfaces in the clamp connection. For crimping wire ferrules according to DIN 46228 parts 1 + 4 with self-adjustment to the size of wire ferrules required.


Repetitive, high crimping quality due to ratchet mechanism (unlockable), these tools have been set precisely (calibrated) in the factory with optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort.


  • Article No:97 55 04
  • EAN: 4003773084853
  • Pliers: chrome-plated
  • Head: Chrome-plated
  • Handles: With multi-component grips
  • Weight: 459g
  • Dimensions: 180 x 77 x 21mm
  • REACH compliant: Contains SVHC
  • RoHS compliant: Not applicable
  • Application: Wire ferrules
  • Capacity in square millimetres: 0.08 — 10 / 16mm²
  • Number of crimping positions: 1
  • AWG: 28 — 6
Type Crimping Pliers
Application Wire ferrules
Applications Wire ferrules
AWG 28 - 6
Capacity 0.08 to 10/16mm²
Capacity in square millimetres 0.08 - 16mm²
Dimensions 180 x 77 x 21mm
Handles with multi-component grips
Head chrome-plated
Number of crimping positions 1
Profile Square crimp automatic
Surface chrome-plated
Weight 459g
Wire Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot