Knipex 99 14 250 EAN High Leverage Concreter's Nippers 250mm (10in) Loose

MPN
99 14 250 EAN
Brand
Knipex
EAN-13
4003773074748
Order Code
98-1557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Knipex High Leverage Concreter's Nippers are supplied loose, WITHOUT packaging.

Specification:

Overall Length: 250mm (10in)
Wire Cutting Capacities: Hard: 1.8mm, Medium: 3.3mm
Head Width: 25mm
Weight: 350g


Type Concreter nipper
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Head width 25mm
Surface bright zinc plated

Reviews

Be the first to submit a review

Trustpilot