High Leverage Concreter's Nippers 250mm (10in) Loose

Knipex Brand: Knipex

These Knipex High Leverage Concreter's Nippers are supplied loose, WITHOUT packaging.

Specification:

Overall Length: 250mm (10in)
Wire Cutting Capacities: Hard: 1.8mm, Medium: 3.3mm
Head Width: 25mm
Weight: 350g

Description Image Product Buy Pricing (Ex VAT) Type ESD Safe VDE Safe Bevel Head width Surface
Knipex 99 14 250 EAN High Leverage Concreter's Nippers 250mm (10in) Loose
Knipex 99 14 250 EAN High Leverage Concreter's Nippers 250mm (10in) Loose
Standard range
Order code: 98-1557
MPN: 99 14 250 EAN

Despatched within 4 working days - 20 in stock
1+ £26.35
Price per unit Ex VAT
Concreter nipper No No cutting edges with bevel 25mm bright zinc plated
Knipex 99 14 300 EAN High Leverage Concreter's Nippers 300mm (12in) Loose
Knipex 99 14 300 EAN High Leverage Concreter's Nippers 300mm (12in) Loose
Standard range
Order code: 98-1559
MPN: 99 14 300 EAN

Despatched within 4 working days - 50 in stock
1+ £30.64
Price per unit Ex VAT
Concreter nipper No No cutting edges with bevel 25mm bright zinc plated

Trustpilot