Knipex 98 99 15 LE Toolbox "BIG Twin Move RED" Electric Competence - Empty

MPN
98 99 15 LE
Brand
Knipex
EAN-13
4003773084334
Order Code
65-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £325.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Knipex 98 99 15 LE Toolbox "BIG Twin Move RED" Electric Competence - is an empty case with telescopic handle set in the base as well as two external, smooth-running skater wheels. It is free-standing in in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, with angle freely adjustable. The BIG Twin case can be opened from one or both sides and the bottom and lid can be opened independently of each other.

The BIG Twin case has a label field with two stickers for individual labelling and circumferential aluminium frame with securely mounted, sturdy centre wall, that can be fitted on both sides. With versatile inserting options due to elasticated loops and twelve small pockets it also has a removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets.

The base tray can be fixed by press button and it has a three-digit combination lock for secure locking of the case. With two metal tilt locks each for fixing the cover and the base. This can be subdivided by flexible inserts and has a cover plate with six large compartments. With a total of 95 inserting options.

Height 58 mm

Max. payload: 30 kg
Volume: 38 litres
Metal hinges



  • Article No: 98 99 15 LE
  • EAN: 4003773084334
  • Weight: 8,600 g
  • Dimensions: 435 x 265 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 520 mm (490 mm)
  • Dimension exterior (interior) height: 435 mm (370 mm)
  • Dimension exterior (interior) depth: 290 mm (110 mm) / (100 mm)
Type Empty tool case
Height 435mm
Length 290mm
Width 520mm
Colour Red
Material ABS/Aluminium
Dimension exterior (interior) depth 290 (110 / 100)mm
Dimension exterior (interior) height 435 (370)mm
Dimension exterior (interior) width 520 (490)mm
Weight 8,600g

Reviews

Be the first to submit a review

Trustpilot