Knipex 98 64 02 Insulating Clamp - Plastic - 150mm - Capacity 15mm

MPN
98 64 02
Brand
KNIPEX
EAN-13
4003773021193
Order Code
49-8326
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

This Knipex Insulated Plastic Clamp has been designed to hold insulating mats in place when working on live circuits.


  • Holds insulating mats in place
  • Conforms to DIN VDE 0680-1
  • Withstands voltages up to 1000V
  • Solid fibreglass-reinforced plastic
  • Fully insulated to reduce risk of short circuit
  • Fully enclosed integrated spring
  • Length 150mm
  • Clamping capacity 15mm
  • Weight 61g
  • Knipex type 98 64 02
Type PVC insul clamp
Jaw Opening 15mm
Clamping Capacity 15mm
Handles Feature VDE,

Reviews

Be the first to submit a review

Trustpilot