Knipex 98 56 Cable Knife With Replaceable Blade 185mm

MPN
98 56
Brand
KNIPEX
EAN-13
4003773026570
Order Code
58-3228
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

This cable knife from Knipex has a replaceable straight blade with special sharpening. The blade has been manufactured to a high standard using surgical steel, which is both stainless and vaccum-hardened, while the back of the blade is plastic coated to avoid short circuits. Another feature is the ergonomically shaped insulating handle with integrated hinged blade guard.


  • Length: 185mm
  • Blade length: 50mm
  • Weight: 64g
  • DIN EN 60900
  • Manufacturer's part 98 56
Type Cable knife
Blade Length 50mm
Handles Feature VDE,
IEC IEC 60900
Length 185mm

Reviews

Be the first to submit a review

Trustpilot