Knipex 97 51 10 SB Crimping Pliers for RJ11/12 RJ45 Western Plugs

MPN
97 51 10 SB
Brand
KNIPEX
EAN-13
4003773044390
Order Code
96-4084
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Knipex concentrate their knowledge and expertise on pliers, wrenches and cutters. This is the only way to justify there claim they are the best supplier in terms of quality, innovation and efficiency.

Knipex products satisfy the highest expectations in terms of performance, ergonomics and service life. There products are designed to meet the requirements of professional users, who must be able to rely on their tools in day-to-day work. With over a thousand separate styles and sizes. Knipex offer a complete range of pliers for almost every application in trade and industry.

The breadth and depth of their range ensures that the best tool can always be found for every application. Particular attention is paid to ergonomic criteria in the production of their pliers and cutters, above all in the form of effort-reducing constructions and a handle design which is ideally suited to the moving hand and ensures minimum fatigue and safe work.

The Knipex KPX975110 are a professional tool for cutting and stripping unshielded ribbon, telephone cables and for crimping 6 and 8 pole western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping and repetitive, high crimping quality due to integral lock. There is a built in Stripping device for round cables.

The KPX975110 are fitted with cushion grip handles for added grip and user comfort.

Capacity RJ 11/12 (6-poles) 9.65 mm and RJ 45 (8-poles) 11.68 mm
Length 7 15/32-inches
Weight 12 ounces


Type Plier

Reviews

Be the first to submit a review

Trustpilot