KNIPEX 97 43 66 EVO Crimp System Pliers for Exchangeable Crimping Dies 200 mm

MPN
97 43 66 EVO
Brand
Knipex
EAN-13
4003773090014
Order Code
04-6538
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

97 43 66 EVO Crimp System Pliers
Only one tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX. almost parallel crimping motion. Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted. Optimum transmission of force due to lever action for fatigue-reduced operation. For one- and two-handed operation. Crimping dies for applications that go beyond the range offered are available on request. Specially modified system pliers: optimised for MC4 EVO 2 connectors in 4 / 6 / 10 mm². The 97 43 66 EVO includes a locator for precise positioning of MC4® EVO 2. An additional locator is available for all MC4® series solar connectors (97 49 71 1). Professional standard for large photovoltaic installations.

Type Crimper

Reviews

Be the first to submit a review

Trustpilot