KNIPEX 94 19 185 Spare Blade for 94 10 185

MPN
94 19 185
Brand
Knipex
EAN-13
4003773047032
Order Code
04-6527
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

94 19 185 Spare blade for 94 10 185
For clean cutting of thin-walled plastic pipes (e.g. plastic conduit pipes) with Ø 6.0 - 35.0 mm. Not suitable for cutting cables. Blade is replaceable and can be retracted from any position. Low force requirement due to special blade geometry and optimum transmission. Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed.

Type Spare blade
Cutting Capacity Not Applicable
Length 90mm
Material Steel
Weight 32g
Width 65mm
Wire hardness diameter (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot