KNIPEX 90 39 02 V03 5 x Cutting Wheel for stainless steel and copper

MPN
90 39 02 V03
Brand
Knipex
EAN-13
4003773086307
Order Code
04-6516
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

90 39 02 V03 5 x Cutting wheel for stainless steel and copper
Spare part.

Type Cut-off wheel
Cutting Capacity Not Applicable
Length 80mm
Weight 0.028kg
Width 20mm

Reviews

Be the first to submit a review

Trustpilot